text.skipToContent text.skipToNavigation

Manufacturer Part #

L7987LTR

L7987L Series 61 V 2 A Asynchronous Step-Down Switching Regulator - HTSSOP16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L7987LTR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 61V
Output Current-Max: 2A
Output Voltage Range: 0.8V to 61V
Output Type: Adjustable
Switching Frequency-Max: 1.65MHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Quiescent Current: 2.5mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  HTSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,525.00
USD
Quantity
Unit Price
2,500+
$1.41