text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2575-5.0WU

LM2575 Series 40 V 52 kHz 1 A Simple Step-Down Buck Regulator - TO-263-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LM2575-5.0WU - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 40V
Output Current-Max: 1A
Output Type: Fixed
Switching Frequency-Max: 52kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 93%
Efficiency: 82%
No. of Outputs: 1
Quiescent Current: 10mA
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Features & Applications
The LM2575-5.0WU is of monolithic integrated circuits provide all the active functions for a step-down (buck) switching regulator. Fixed versions are available with a 3.3 V, 5 V, 12 V, or 15 V fixed output. Adjustable versions have an output voltage range from 1.23 V to 37 V. Both versions are capable of driving a 1 A load with excellent line and load regulation.

These regulators are simple to use because they require a minimum number of external components and include internal frequency compensation and a fixed-frequency oscillator.
The LM2575 series offers a high efficiency replacement for popular three-terminal adjustable linear regulators. It substantially reduces the size of the heat sink, and in many cases no heat sink is required.

Features:

  • 3.3 V, 5 V, 12 V, 15 V, and adjustable output versions 
  • Fixed version: ±3% max. output voltage
  • Adjustable version: ±2% max. feedback voltage
  • Guaranteed 1 A output current
  • Wide input voltage range:
  • Wide output voltage range 
  • Requires only 4 external components
  • 52 kHz fixed frequency internal oscillator
  • Low power standby mode IQ typically < 200 µA
  • 80% efficiency (adjustable version typically > 80%)
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection
  • 100% electrical thermal limit burn-in

Applications:

  • Simple high-efficiency step-down (buck) regulator Efficient pre-regulator for linear regulators
  • On-card switching regulators
  • Positive to negative converter (inverting Buck-Boost)
  • Isolated Flyback Converter using minimum number of external components
  • Negative Boost Converter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
650
Multiple Of:
50
Total
$897.00
USD
Quantity
Unit Price
50
$1.42
200
$1.40
500
$1.38
1,250
$1.37
2,000+
$1.35
Product Variant Information section