LM2576-3.3WT in Tube by Microchip | Régulateurs de commutation | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

LM2576-3.3WT

LM2576 Series 40 V 52 kHz 3 A Simple Step-Down Buck Regulator - TO-220-5

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip LM2576-3.3WT - Caractéristiques techniques
Attributes Table
Topology: Buck
Input Voltage: 4V to 40V
Output Current-Max: 3A
Switching Frequency-Max: 52kHz
Style d'emballage :  TO-220-5
Méthode de montage : Flange Mount
Fonctionnalités et applications
The LM2576-3.3WT is a step down switching regulator with monolithic integrated circuits, available in adjustable versions of output voltage ranging from 1.23 V to 37 V.

The LM2576 series offers a high efficiency replacement for popular three-terminal adjustable linear regulators. It substantially reduces the size of the heat sink and in many cases no heat sink is required.

Features:

  • 3.3V, 5V, 12V, and adjustable output versions
  • Voltage over specified line and load conditions:
    • Fixed version: ±3% max. output voltage
    • Adjustable version: ±2% max. feedback voltage
  • Guaranteed 3A output current
  • Wide input voltage range: 4V to 40V
  • Wide output voltage range: 1.23V to 37V
  • Requires only 4 external components
  • 52kHz fixed frequency internal oscillator
  • Low power standby mode IQ typically < 200µA
  • 80% efficiency (adjustable version typically > 80%)
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection
  • 100% electrical thermal limit burn-in

Applications:

  • Simple high-efficiency step-down (buck) regulator
  • Efficient pre-regulator for linear regulators
  • On-card switching regulators
  • Positive to negative converter (inverting buck-boost)
  • Isolated flyback converter using minimum number of external components
  • Negative boost converter
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
750
Multiples de :
50
Total 
960,00 $
USD
Quantité
Prix unitaire
50
$1.32
150
$1.30
250
$1.29
750
$1.28
1 250+
$1.26
Product Variant Information section