text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP19122T-E/MJ

MCP19122 Series 40 V 1.6 MHz Surface Mount Buck Switching Controller - QFN-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP19122T-E/MJ - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 40V
Output Voltage Range: 0.3V to 16V
Output Type: Adjustable
Switching Frequency-Max: 1.6MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 5mA
Storage Temperature Range: -65°C to +150°C
Product Status: Active
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$21,000.00
USD
Quantity
Unit Price
5,000+
$4.20
Product Variant Information section