Manufacturer Part #
MIC2168YMM
MIC2168 Series 14.5 V 1 MHz 14.5 A PWM Synchronous Buck Control IC - MSOP-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:MSOP-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MIC2168YMM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
05/31/2023 Details and Download
Part Status:
Active
Active
Microchip MIC2168YMM - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 3V to 14.5V |
| Output Current-Max: | 14.5A |
| Switching Frequency-Max: | 1MHz |
| Package Style: | MSOP-10 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC2168YMM is a high-efficiency, simple to use 1 MHz PWM synchronous buck control IC housed in a small MSOP-10 package. The MIC2168 allows compact DC/DC solutions with a minimal external component count and cost.
The MIC2168 operates from a 3 V to 14.5 V input, without the need of any additional bias voltage. The output voltage can be precisely regulated down to 0.8 V. The adaptive all NChannel MOSFET drive scheme allows efficiencies over 95% across a wide load range.
Features:
- 3 V to 14.5 V input voltage range
- Adjustable output voltage down to 0.8 V
- Up to 95% efficiency
- 1 MHz PWM operation
- Adjustable current-limit senses high-side N-Channel MOSFET current
- No external current sense resistor
- Adaptive gate drive increases efficiency
- Ultra-fast response with hysteretic transient recovery mode
- Overvoltage protection protects the load in fault conditions
- Dual mode current limit speeds up recovery time
- Hiccup mode short-circuit protection
- Internal soft-start
- Dual function COMP and EN pin allows low-power shutdown
- Small size MSOP 10-lead package
Applications:
- Point-of-load DC/DC conversion
- Set-top boxes
- Graphic cards
- LCD power supplies
- Telecom power supplies
- Networking power supplies
- Cable modems and routers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$2.29
300
$2.26
400
$2.25
1,000
$2.22
1,500+
$2.20
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-10
Mounting Method:
Surface Mount