text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2251YML-TR

HIGH-EFFICIENCY LOW EMI BOOST REGULATOR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Microchip MIC2251YML-TR - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.5V to 5.5V
Package Style:  MLF-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,300.00
USD
Quantity
Unit Price
5,000+
$0.86
Product Variant Information section