text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2295YD5-TR

MIC2295 Series 10 V 1.2 MHz 1.2 A High Power Density Boost Regulator - MLF-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2295YD5-TR - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.5V to 10V
Output Current-Max: 1.2A
Switching Frequency-Max: 1.2MHz
Package Style:  MLF-8
Mounting Method: Surface Mount
Features & Applications

The MIC2295 is a 1.2 Mhz, PWM dc/dc boost switching regulator available in low profile Thin SOT23 and 2mm x 2mm MLF‘ package options. High power density is achieved with the MIC2295’s internal 34V / 1.2A switch, allowing it to power large loads in a tiny footprint.

The MIC2295 is available in a low-profile Thin SOT23 5-lead package and a 2mm x2mm 8-lead MLF‘ leadless package. The 2mm x 2mm MLF™ package option has an output over-voltage protection feature. The MIC2295 has an operating junction temperature range of –40ºC to +125ºC.

Features:

  • 2.5 V to 10 V input voltage range
  • Output voltage adjustable to 34 V
  • 1.2 A switch current
  • 1.2 MHz PWM operation
  • Stable with small size ceramic capacitors
  • High efficiency
  • Low input and output ripple
  • <1µA shutdown current
  • UVLO
  • Output over-voltage protection (MIC2295BML)
  • Over temperature shutdown
  • Thin SOT23-5 package option
  • 2mm x 2mm leadless 8-lead MLF™ package option
  • –40ºC to +125ºC junction temperature range

Applications:

  • Organic EL power supplies
  • 3.3V to 5V/500mA conversion
  • TFT-LCD bias supplies
  • Flash LED drivers
  • Positive and negative output regulators
  • SEPIC converters
  • Positive to negative Cuk converters
  • 12V supply for DSL applications
  • Multi-output dc/dc converters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,090.00
USD
Quantity
Unit Price
3,000+
$1.03
Product Variant Information section