text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2159GJ-Z

MP2159 Series 6 V 1 A 1.5 MHz SMT Synchronous Step Down Switcher - TSOT23-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Monolithic Power Systems MP2159GJ-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 6V
Output Current-Max: 1A
Output Type: Adjustable
Switching Frequency-Max: 1.5MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 20µA
Storage Temperature Range: -65°C to +150°C
Package Style:  TSOT-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,770.00
USD
Quantity
Unit Price
3,000+
$0.59
Product Variant Information section