text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2212DN-LF-Z

MP2212 Series 16 V 3 A 600 kHz Synchronous Step-Down Converter - SOIC-8E

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2212DN-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 16V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 14.4V
Switching Frequency-Max: 750kHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,850.00
USD
Quantity
Unit Price
2,500+
$1.94
Product Variant Information section