MP2325GJ-P in Reel by Monolithic Power Systems | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2325GJ-P

MP2325 Series 24 V 3 A 620 kHz High Efficiency Synchronous Step-Down Converter

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2325GJ-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 24V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 22.8V
Switching Frequency-Max: 620kHz
Package Style:  TSOT-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$650.00
USD
Quantity
Unit Price
500
$1.30
1,000
$1.29
1,500
$1.28
2,500+
$1.27
Product Variant Information section