text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2494DN-LF-Z

MP2494 Series 55 V 2 A 120 KHz Surface Mount Step-Down Converter - SOIC-8E

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2623
Product Specification Section
Monolithic Power Systems MP2494DN-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 55V
Output Current-Max: 2A
Output Voltage Range: 0.8V to 15V
Switching Frequency-Max: 120kHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,625.00
USD
Quantity
Unit Price
2,500+
$1.45