text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3221GJ-Z

2.7A, 1.2MHz, Step up Converter With Input Disconnection

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3221GJ-Z - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.5V to 6V
Output Current-Max: 2.7A
Output Voltage Range: 3V to 6V
Switching Frequency-Max: 1.4MHz
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,595.00
USD
Quantity
Unit Price
3,000+
$0.865
Product Variant Information section