text.skipToContent text.skipToNavigation

Manufacturer Part #

MP9486AGN-P

MP9486 Series 3.5 A Single Output 170 uA Step-Down Converter - SOIC-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP9486AGN-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 100V
Output Current-Max: 1A
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 170µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$620.00
USD
Quantity
Unit Price
500
$1.24
1,000
$1.23
2,000
$1.22
2,500+
$1.21
Product Variant Information section