text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1072STAT3G

NCP1072 Series 8.6 V 100 kHz 250mA Surface Mount High Voltage Switcher - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1072STAT3G - Technical Attributes
Attributes Table
Topology: Switchmode
Input Voltage: 7.8V to 8.6V
Output Current-Max: 250mA
Switching Frequency-Max: 100kHz
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The NCP1072STAT3G is a fixed frequency current mode controller with a 700 V MOSFET, available in a SOT-223 package.

Features:

  • Built−in 700 V MOSFET with RDS(on) of 11 Ω
  • Large Creepage Distance Between High−voltage Pins
  • Current−Mode Fixed Frequency Operation – 65 / 100 / 130 kHz (NCP1072 130 kHz on demand only)
  • Peak Current: NCP1072 with 250 mA and NCP1075 with 450 mA
  • Fixed Ramp Compensation
  • Skip−Cycle Operation at Low Peak Currents Only: No Acoustic Noise!
  • Dynamic Self−Supply: No Need for an Auxiliary Winding
  • Internal 1 ms Soft−Start
  • Auto−Recovery Output Short Circuit Protection with Timer−Based Detection

Applications:

  • Auxiliary / Standby Isolated Power Supplies White Goods / Smart Meter / E−Meter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,500.00
USD
Quantity
Unit Price
4,000+
$0.625
Product Variant Information section