text.skipToContent text.skipToNavigation

Manufacturer Part #

NJW4140RZ2-TE1

MOSFET Drive Switching Regulator IC , 3V to 40V , MSOP8

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJW4140RZ2-TE1 - Technical Attributes
Attributes Table
Topology: Boost/Flyback
Input Voltage: 3V to 40V
Output Voltage Range: 0.8V to 40V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 95%
No. of Outputs: 1
Quiescent Current: 1.4mA
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,120.00
USD
Quantity
Unit Price
2,000+
$1.06
Product Variant Information section