SC286ULTRT in Reel by Semtech | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SC286ULTRT

SC286 Series 0.8 V 4 A Dual Channel Step-Down Regulator - MLPQ-UT-28

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SC286ULTRT - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.9V to 5.5V
Output Current-Max: 4A
Output Type: Programmable
Switching Frequency-Max: 1.6MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 95%
No. of Outputs: 2
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): -0.3%
Package Style:  MLPQ-UT-28
Mounting Method: Surface Mount
Features & Applications

The SC286 is a dual channel 4A synchronous step-down regulator designed to operate with an input voltage range of 2.9 V to 5.5 V. Each channel offers fifteen pre-determined output voltages via separate control pins programmable from 0.8 to 3.3 Volts.

Features:

  • Input Voltage Range — 2.9 to 5.5 V
  • Output Voltage Range — 0.8V to 3.3 V
  • Output Current — up to 4 A for each channel
  • Ultra-Small Footprint — <1 mm Height Solution
  • Switching Frequency — 1.6 MHz
  • Automatic Power Save Mode
  • Efficiency Up to 95%
  • Low Output Noise Across Load Range
  • Excellent Transient Response
  • Start Up into Pre-Bias Output
  • Duty-Cycle Low Dropout Operation — 100%
  • Shutdown Current — <1 µA
  • Externally Programmable Soft Start Time
  • Power Good indicator
  • Input Under-Voltage Lockout
  • Output Over-Voltage, Current Limit Protection
  • Over-Temperature Protection
  • Thermally Enhanced 4 x 4 x 0.6 (mm)
  • MLPQ-UT28 package
  • Lead-free, Halogen free, and RoHS/WEEE compliant

Applications:

  • Routers and Network Cards
  • LCD TV
  • Office Automation
  • Printers
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$7,410.00
USD
Quantity
Unit Price
3,000+
$2.47
Product Variant Information section