text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1S12G18R

1 Output 1.8 V 700 mA Positive Fixed Buck Switching Regulator IC - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST1S12G18R - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 0.7A
Output Voltage Range: 1.8V
Output Type: Fixed
Switching Frequency-Max: 2.08MHz
Operating Temp Range: -40°C to +125°C
Efficiency: 90%
No. of Outputs: 1
Quiescent Current: 500µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.005%
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,440.00
USD
Quantity
Unit Price
3,000
$0.48
6,000+
$0.47
Product Variant Information section