text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7660SEOA713

TC7660 Series 1.5 to 12 V Super Charge Pump DC-to-DC Voltage Converter - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Microchip TC7660SEOA713 - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 1.5V to 12V
Output Current-Max: 20mA
Output Type: Fixed
Switching Frequency-Max: 45kHz
Operating Temp Range: -40°C to +85°C
Efficiency: 98%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The TC7660SEOA713 is a super charge pump DC-to-DC voltage converter with supply voltage of 13 V. It can sustain a standard temperature ranging from -45 to +85°C. It comes in 8 pin SOIC package.

The TC7660S is a pin-compatible replacement for the Industry standard TC7660 charge pump voltage converter. It converts a +1.5 V to +10 V input to a corresponding – 1.5 V to -10 V output using only two low-cost capacitors,eliminating inductors and their associated cost,size and EMI. 

Features:

  • Oscillator boost from 10 kHz to 45 kHz
  • Converts +5 V Logic Supply to ±5 V System
  • Wide Input Voltage Range 1.5 V to 12 V
  • Efficient Voltage Conversion 99.9%
  • Excellent Power Efficiency 98%
  • Low Power Supply 80μA @ 5 VIN
  • Low Cost and Easy to Use
    • Only Two External Capacitors Required
  • Available in Small Outline (SOIC) Package
  • Improved ESD Protection Up to 10 kV
  • No External Diode Required for High Voltage Operation
Pricing Section
Global Stock:
3,300
USA:
3,300
3,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,409.00
USD
Quantity
Unit Price
3,300+
$0.73
Product Variant Information section