text.skipToContent text.skipToNavigation

Manufacturer Part #

LM4040AELT-3.0

Voltage References Precision micropower shunt voltage reference

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2322
Product Specification Section
STMicroelectronics LM4040AELT-3.0 - Technical Attributes
Attributes Table
Type: Shunt
Tolerance (%): ±0.1%
Forward (Drive) Current: 15mA
Temp Coefficient (ppm/C): 70ppm/°C
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.75
USD
Quantity
Unit Price
1
$0.745
15
$0.70
75
$0.675
300
$0.655
1,500+
$0.62