Manufacturer Part #
TL1431ACZ
TL1431 Series Adjustable 2.5 to 36 V ±0.25 % Shunt Voltage Reference - TO-92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TL1431ACZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TL1431ACZ - Technical Attributes
Attributes Table
| Type: | Shunt |
| Tolerance (%): | ±0.25% |
| Rated Current: | 1mA to 100mA |
| Rated Voltage: | 2.5V to 36V |
| Rated Power: | 625mW |
| Temp Coefficient (ppm/C): | ±90ppm/°C |
| Operating Temp Range: | -20°C to +70°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.22
7,500
$0.215
12,500+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole