text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3431ILT

TS3431 Series 1.24 V 100 mA Adj. Programmable Shunt Voltage Reference- SOT-23-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS3431ILT - Technical Attributes
Attributes Table
Type: Shunt Adjustable
Reference Voltage: 1.24V
Tolerance (%): ±2%
Rated Current: 100mA
Rated Voltage: 25V
Forward (Drive) Current: 100mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
6,000
$0.22
12,000+
$0.215
Product Variant Information section