text.skipToContent text.skipToNavigation

Manufacturer Part #

LIS2DUX12TR

LIS2DUX12 Series 1.8 V 10.8 uA ±2/±4/±8/±16 g Triaxial Accelerometer - LGA-12L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2552
Product Specification Section
STMicroelectronics LIS2DUX12TR - Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8/±16 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.62V to 3.6V
Supply Current: 10.8µA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.49
USD
Quantity
Unit Price
1
$3.49
20
$3.20
150
$2.99
1,000
$2.81
5,000+
$2.64