text.skipToContent text.skipToNavigation

Manufacturer Part #

LSM6DSV320XTR

LSM6 Series 6-Axis ±320 g ±4000 dps 0.67 mA SPI/I²C IMU Sensor - LGA-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LSM6DSV320XTR - Technical Attributes
Attributes Table
Sensing Range: ±320 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.71V to 3.6V
Supply Current: 0.8mA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$21,500.00
USD
Quantity
Unit Price
5,000+
$4.30