text.skipToContent text.skipToNavigation

Manufacturer Part #

ACUROS-1920-GIGE-002

ACUROS CQD Series 1920 H x 1080 V 2.07 MP GigE Vision Interface eSWIR Camera

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
onsemi ACUROS-1920-GIGE-002 - Technical Attributes
Attributes Table
Type: Thermal
Resolution: 2.07 megapixels
Supply Voltage: 6V to 16V
Frames per Second: 58
Shutter Type: Snapshot global shutter
Interface/Version: GigE Vision
Pixel Size: 15µm
Operating Temperature: -20°C to +55°C
Package Style:  Module
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$23,529.42
USD
Quantity
Unit Price
1+
$23,529.42
Product Variant Information section