text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS770ECB-200U-PSF-T

For New Designs Use ACS772/3

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems ACS770ECB-200U-PSF-T - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 120kHz
Supply Current: 10mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
34
Multiple Of:
34
Total
$202.30
USD
Quantity
Unit Price
34
$5.95
102
$5.90
136
$5.89
340
$5.85
510+
$5.81
Product Variant Information section