text.skipToContent text.skipToNavigation

Manufacturer Part #

CT452-H06MRSN08

Board Mount Current Sensors XtremeSense TMR 1MHz Bandwidth Contactless Current S

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Allegro MicroSystems CT452-H06MRSN08 - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Supply Voltage: 4.75V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,980.00
USD
Quantity
Unit Price
2,000+
$1.99
Product Variant Information section