text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC1641IQT

Amplifiers and Comparators-AMPLI

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2320
Product Specification Section
STMicroelectronics TSC1641IQT - Technical Attributes
Attributes Table
Output Type: Digital
No of Channels: 2
Supply Current: 1.4mA
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +125°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
185
USA:
185
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.99
USD
Quantity
Unit Price
1
$1.99
15
$1.93
75
$1.89
300
$1.86
1,500+
$1.81