text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90514KGO-AAA-150-RE

MLX90514 Series 5 V Dual Input SMT Inductive Position sensor IC - TSSOP-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90514KGO-AAA-150-RE - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Supply Current: 12mA to 20mA
Rotation Angle: 0° to 360°
Interface: SPI
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +175°C
No of Terminals: 16
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$16,695.00
USD
Quantity
Unit Price
4,500+
$3.71
Product Variant Information section