text.skipToContent text.skipToNavigation

Manufacturer Part #

AH9246-P-B

ULTRA HIGH SENSITIVITY MICROPOWER OMNIPOLAR HALL-EFFECT SWITCH TO92S package

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH9246-P-B - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 1mA
Supply Voltage: 2.5V to 5.5V
Supply Current: 15µA
Sensing Range: ±2.7mT
Leakage Current: 0.1µA
Power Dissipation: 230mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 3
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$240.00
USD
Quantity
Unit Price
1,000
$0.24
4,000
$0.235
15,000+
$0.23
Product Variant Information section