text.skipToContent text.skipToNavigation

Manufacturer Part #

PCT2075DP,118

PCT2075 Series 2.7 to 5.5 V Automotive Temperature Sensor SMT - TSSOP-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
NXP PCT2075DP,118 - Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -55°C to +125°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,725.00
USD
Quantity
Unit Price
2,500
$0.35
5,000
$0.345
7,500
$0.34
10,000+
$0.335
Product Variant Information section