text.skipToContent text.skipToNavigation

Manufacturer Part #

STM1001SWX6F

STM1001 Series 2.93 V 140 ms Low-Power Supervisory Reset circuit - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM1001SWX6F - Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
No of Outputs: Single
Threshold Voltage: 2.93V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Output Type: Open Drain
No. of Monitors: 1
Output Voltage: ±0.3V
Output Current: 20mA
Power Dissipation: 320mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The STM1001SWX6F microprocessor reset circuit is a low-power supervisory device used to monitor power supplies. It performs a single function: asserting a reset signal whenever the VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time (trec).

Features:

  • Precision monitoring of 3 V, 3.3 V, and 5 V supply voltages
  • Open drain RST output
  • 30 ms or 140 ms reset pulse width (min)
  • Low supply current - 6 μA (typ)
  • Guaranteed RST assertion down to VCC= 1.0 V
  • Operating temperature:  –40 °C to 85 °C (industrial grade)
  • Lead-free, small SOT-23 package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,170.00
USD
Quantity
Unit Price
3,000
$0.39
6,000
$0.385
9,000+
$0.38
Product Variant Information section