text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6601CQ2BDM6F

STM6601 Series 3.3 V Smart Push-Button On/Off Controller w/Smart Reset™ -TDFN-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM6601CQ2BDM6F - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 3.3|V
Supply Voltage-Max: 5.5V
Package Style:  TDFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,310.00
USD
Quantity
Unit Price
3,000+
$1.77
Product Variant Information section