text.skipToContent text.skipToNavigation

Manufacturer Part #

STM809LWX6F

STM809 Series 4.63 V 140 ms Surface Mount Reset Circuit - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
STMicroelectronics STM809LWX6F - Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
No of Outputs: Single
Threshold Voltage: 4.63V
Supply Voltage-Max: 5.5V
Reset Timeout: 210ms
Output Type: Push Pull
No. of Monitors: 1
Supply Current-Max: 15µA
Output Voltage: 0.4V
Output Current: 20mA
Power Dissipation: 0.32W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.205
9,000
$0.20
15,000+
$0.198
Product Variant Information section