text.skipToContent text.skipToNavigation

Manufacturer Part #

TS556IDTTR

TS556 Series 2 to 16 V 130 µA SMT Low-Power Dual CMOS Timer - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
STMicroelectronics TS556IDTTR - Technical Attributes
Attributes Table
No of Channels: 2
Operating Frequency: 2.7MHz
Frequency Tolerance: ±3%
Supply Voltage-Max: 16V
Supply Current: 340µA
Number Of Timers: 2
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,775.00
USD
Quantity
Unit Price
2,500+
$0.71
Product Variant Information section