text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN8720A-CP-ABC

1.6 to 3.6V 2/2 Full MII, RMII Surface Mount Transceiver - SQFN-24 (4x4)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Microchip LAN8720A-CP-ABC - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.08V to 3.6V
No of Functions / Channels: 1
Interface Type: RMII
Data Rate: 100Mbps
Supply Current: 45mA
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
980
Multiple Of:
490
Total
$808.50
USD
Quantity
Unit Price
490+
$0.825
Product Variant Information section