text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN9512-JZX

LAN9512 Series 3.3 V SMT USB 2.0 Hub and 10/100 Ethernet Controller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LAN9512-JZX - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
Interface Type: USB
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
780
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,287.00
USD
Quantity
Unit Price
260+
$4.95
Product Variant Information section