Manufacturer Part #
TW8809-NA2-CR
56 LEAD QFN PACKAGE 8x8mm-ASEKH
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:260 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas TW8809-NA2-CR - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015
Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas TW8809-NA2-CR - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 1.8V to 3.3V |
| Interface Type: | I2C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
520
$3.43
1,040+
$3.38
Product Variant Information section
Available Packaging
Package Qty:
260 per Tube
Mounting Method:
Surface Mount