text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU4K-E3/45

GBU Series 3 A 800 V Glass Passivated Single Phase Bridge Rectifier - GBU-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GBU4K-E3/45 - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 150A
RMS Voltage-Max: 560V
Reverse Current-Max: 5µA
Average Forward Current-Max: 3A
Forward Voltage: 1V
DC Blocking Voltage: 800V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 22°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 57pF
No of Terminals: 4
Package Style:  GBU-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$936.00
USD
Quantity
Unit Price
800
$0.59
1,600
$0.585
2,400
$0.58
3,200+
$0.57
Product Variant Information section