text.skipToContent text.skipToNavigation

Manufacturer Part #

MB10STR

Single-Phase 0.8A Surface Mount Glass Passivated Bridge Rectifier

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
SMC MB10STR - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 0.5A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 30A
RMS Voltage-Max: 700V
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
DC Blocking Voltage: 1000V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 70°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 13pF
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.40
USD
Quantity
Unit Price
3,000
$0.0228
9,000
$0.0223
15,000
$0.022
30,000
$0.0217
60,000+
$0.0211
Product Variant Information section