text.skipToContent text.skipToNavigation

Manufacturer Part #

PB4010-E3/45

Enhanced isoCink+TM Bridge Rectifiers

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PB4010-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4.4A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 400A
Reverse Current-Max: 10µA
Forward Voltage: 1.01V
Package Style:  PB-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,088.00
USD
Quantity
Unit Price
1,200+
$1.74
Product Variant Information section