text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-100MT160PBPBF

100MT160 Series 1.6 kV 100 A Three Phase Standard Bridge Rectifier - MTPB-7

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay VS-100MT160PBPBF - Technical Attributes
Attributes Table
Type: Three Phase (PFC Module)
Average Rectified Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 10µA
Average Forward Current-Max: 100A
Forward Voltage: 1.51V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
No of Terminals: 7
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
105
Multiple Of:
105
Total
$3,021.90
USD
Quantity
Unit Price
105+
$28.78