text.skipToContent text.skipToNavigation

Manufacturer Part #

DH60-14A

DH60 Series 1400 Vrrm 60 A 150 ns Fast Recovery Diode - TO-247AD-2

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DH60-14A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Reverse Current-Max: 2mA
Forward Voltage: 2.7V
Reverse Voltage-Max [Vrrm]: 1400V
Reverse Recovery Time-Max: 350ns
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
30
Total
$752.40
USD
Quantity
Unit Price
90
$8.36
180+
$8.28
Product Variant Information section