text.skipToContent text.skipToNavigation

Manufacturer Part #

DPG30C400HB

DPG Series 400 V 15 A 45 ns Flange Mount Fast Recovery Diode - TO-247-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DPG30C400HB - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Current-Max: 1µA
Forward Voltage: 1.38V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 45ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
330
Multiple Of:
30
Total
$1,049.40
USD
Quantity
Unit Price
30
$3.29
90
$3.24
150
$3.21
300
$3.18
600+
$3.13
Product Variant Information section