text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40LP-7

BAS40 Series 40 V 200 nA Surface Mount Schottky Barrier Diode - DFN-2

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAS40LP-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 200nA
Power Dissipation: 250mW
Package Style:  DFN-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Unit Price
3,000
$0.106
6,000
$0.104
9,000
$0.103
12,000
$0.102
15,000+
$0.0997
Product Variant Information section