text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40W-05-7-F

BAS40W Series 40 V 200 mA Surface mount Schottky Barrier Diode - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAS40W-05-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 200nA
Forward Voltage: 380mV
Power Dissipation: 200mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$139.50
USD
Quantity
Unit Price
3,000
$0.0465
6,000
$0.0457
12,000
$0.045
15,000
$0.0447
45,000+
$0.0433
Product Variant Information section