text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR1660

MBR1660 Series 60 V 16 A Through Hole Schottky Diode - TO-220AC

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC MBR1660 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 1mA
Forward Voltage: 0.75V
Thermal Resistance: 1.5°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
8000
Multiple Of:
50
Total
$1,536.00
USD
Quantity
Unit Price
100
$0.21
1,000
$0.20
2,500
$0.198
6,250+
$0.192
Product Variant Information section