text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR0530P2T5G

Miniature 30 V 500 mA Surface Mount Schottky Barrier Diode - SOD-923

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSR0530P2T5G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 500mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 200µA
Forward Voltage: 0.52V
Power Dissipation: 190mW
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
24000
Multiple Of:
8000
Total
$1,195.20
USD
Quantity
Unit Price
8,000
$0.0511
16,000
$0.0503
24,000
$0.0498
32,000+
$0.0491
Product Variant Information section