text.skipToContent text.skipToNavigation

Manufacturer Part #

RB520VM-40FHTE-17

Schottky Diodes Rectifiers 40V Vr 0.2A IO SOD-323FL UMD2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
ROHM RB520VM-40FHTE-17 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 0.2A
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 10µA
Forward Voltage: 0.55V
Configuration: Single
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,167,000
USA:
1,167,000
2,004,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$106.50
USD
Quantity
Unit Price
3,000
$0.0355
9,000
$0.0346
12,000
$0.0344
30,000
$0.0337
45,000+
$0.033
Product Variant Information section