Manufacturer Part #
SS16-LTP
Diode Schottky 60V 1A Surface Mount DO-214AC (SMA)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Micro Commercial Components SS16-LTP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
01/15/2025 Details and Download
PCN Update
12/20/2024 Details and Download
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Part Status:
Active
Active
Micro Commercial Components SS16-LTP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 500µA |
| Forward Voltage: | 700mV |
| Diode Capacitance-Max: | 110pF |
| Thermal Resistance: | 80°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
45,000
Singapore:
45,000
Factory Lead Time:
11 Weeks
Quantity
Unit Price
5,000
$0.0174
15,000
$0.017
25,000
$0.0168
100,000
$0.0164
150,000+
$0.016
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount