Manufacturer Part #
STTH12010TV1
STTH12010TV Series 1000 V 60 A Ultrafast Recovery High Voltage Diode - ISOTOP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tube Package Style:ISOTOP Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH12010TV1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH12010TV1 - Technical Attributes
Attributes Table
| Package Style: | ISOTOP |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
10
$14.64
20
$14.54
40
$14.45
50
$14.42
150+
$14.24
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
ISOTOP
Mounting Method:
Chassis Mount